surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
492-102 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

492-102

Abbatron / HH Smith

Conn Tip Plug PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.45
25-49 :$3.11
50-99 :$2.78
100-249 :$2.60
250 + :$2.41
Request Quote
15 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 492-102
RoHS: Unknown
Type: Tip Plug
Termination Method: N/A
Family: 492
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 34.92 x 9.52mm
ALTERNATIVE PRODUCTS
Recommended Replacement
492-RED
492-RED
In Stock:  0

Customers Who Bought 492-102 Also Bought
DESCRIPTION
Conn Tip Plug PL 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?