surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ABBATRON / HH SMITH


Supplier Image
Authorized Distributor

430-102

Abbatron / HH Smith

Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.03
25-99 :$0.98
100-499 :$0.93
500-999 :$0.88
1,000-2,499 :$0.84
2,500-4,999 :$0.77
5,000 + :$0.72
Request Quote
1,244 can ship Monday
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 430-102
RoHS: Unknown
Type: Test Jack
Termination Method: Solder
Family: 430
Body Orientation: Right Angle
Number of Contacts: 1
Mounting: Through Hole
Gender: F
Customers Who Bought 430-102 Also Bought
DESCRIPTION
Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?