325-102 ABBATRON / HH SMITH | Connector Electronic Test Equipment
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

325-102

Abbatron / HH Smith

Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.21
25-99 :$1.15
100-499 :$0.93
500-999 :$0.88
1,000-2,499 :$0.84
2,500-4,999 :$0.77
5,000 + :$0.72
662 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 325-102
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Test Jack
Termination Method: Solder
Family: 325
Body Orientation: Right Angle
Number of Contacts: 1
Mounting: Through Hole
Gender: F
Customers Who Bought 325-102 Also Bought
DESCRIPTION
Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99