surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
320-103 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

320-103

Abbatron / HH Smith

Conn Test Prod M 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-4 :$8.31
5-24 :$7.89
25-99 :$7.50
100-499 :$7.12
500-999 :$6.77
1,000-2,499 :$6.23
2,500 + :$5.79
Request Quote
149 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 320-103
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Test Prod
Termination Method: N/A
Family: 302103
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: M
Operating Temperature: N/A
Dimension: 133.35mm
Customers Who Bought 320-103 Also Bought
DESCRIPTION
Conn Test Prod M 1 POS ST Cable Mount 1 Port
DID YOU KNOW?