surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
285-103 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

285-103

Abbatron / HH Smith

Conn Banana PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-4 :$8.32
5-24 :$7.90
25-99 :$7.51
100-499 :$7.13
500-999 :$6.77
1,000-2,499 :$6.23
2,500 + :$5.80
Request Quote
50 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 285-103
RoHS: Unknown
Type: Banana
Termination Method: N/A
Family: 285
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 63.5 x 15.87mm
Customers Who Bought 285-103 Also Bought
DESCRIPTION
Conn Banana PL 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?