surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ABBATRON / HH SMITH


Supplier Image
Authorized Distributor

257-108

Abbatron / HH Smith

Conn Binding Post M 1 POS ST 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$20.77
10-24 :$18.99
25-49 :$17.33
50-99 :$16.37
100-249 :$15.41
250-499 :$14.44
500 + :$13.44
Request Quote
75 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 257-108
RoHS: Unknown
Type: Binding Post
Termination Method: N/A
Family: 257-108
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: N/A
Gender: M
Operating Temperature: N/A
Customers Who Bought 257-108 Also Bought
DESCRIPTION
Conn Binding Post M 1 POS ST 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?