229-103 ABBATRON / HH SMITH | Connector Electronic Test Equipment
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
229-103 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

229-103

Abbatron / HH Smith

Conn Tip Plug PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-69 :$16.92
70-99 :$10.51
100-249 :$9.20
250 + :$8.85
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 229-103
RoHS: Unknown
Type: Tip Plug
Termination Method: N/A
Family: 229
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 9.52 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
229-BLK
229-BLK
In Stock:  0

Customers Who Bought 229-103 Also Bought
DESCRIPTION
Conn Tip Plug PL 1 POS ST Cable Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99