surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
200-102 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

200-102

Abbatron / HH Smith

Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-4 :$3.98
5-24 :$3.78
25-99 :$3.59
100-499 :$3.41
500-999 :$3.24
1,000-2,499 :$2.98
2,500 + :$2.77
Request Quote
62 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 200-102
RoHS: Unknown
Type: Insulated Phone Tip Plug Assembly
Termination Method: N/A
Family: 200
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 55.56 x 9.52mm
Customers Who Bought 200-102 Also Bought
DESCRIPTION
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?