surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ABBATRON / HH SMITH


Supplier Image
Authorized Distributor

1596-12-103

Abbatron / HH Smith

Cable Assembly Jumper 3.96m 18AWG Alligator Clip to Alligator Clip

PRICING per each  AVAILABILITY real time   
1-4 :$5.32
5-24 :$5.05
25-99 :$4.80
100-499 :$4.56
500-999 :$4.33
1,000-2,499 :$3.99
2,500 + :$3.71
Request Quote
98 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1596-12-103
RoHS: Unknown
Cable Length: 3.96 m
Maximum Voltage Rating: N/A
Family: 1596
Wire Size: 18 AWG
Cable Type: Jumper
Maximum Current Rating: N/A
Gender: N/A
Operating Temperature: N/A
Connector Type: Alligator Clip to Alligator Clip
Connector Type A: Alligator Clip
Connector Type B: Alligator Clip
Contact Termination: N/A
Customers Who Bought 1596-12-103 Also Bought
DESCRIPTION
Cable Assembly Jumper 3.96m 18AWG Alligator Clip to Alligator Clip
DID YOU KNOW?