surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ABBATRON / HH SMITH


Supplier Image
Authorized Distributor

1510-36-102

Abbatron / HH Smith

Cable Assembly Patch Cord 0.914m 18AWG Banana Plug to Banana Plug PL-PL

PRICING per each  AVAILABILITY real time   
1-4 :$12.87
5-24 :$12.23
25-99 :$11.62
100-499 :$11.04
500-999 :$10.48
1,000-2,499 :$9.65
2,500 + :$8.97
Request Quote
20 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1510-36-102
RoHS: Unknown
Cable Length: 0.914 m
Maximum Voltage Rating: 10000 V
Family: 1510
Wire Size: 18 AWG
Cable Type: Patch Cord
Maximum Current Rating: 10 A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Banana Plug to Banana Plug
Connector Type A: Banana Plug
Connector Type B: Banana Plug
Contact Termination: N/A
Customers Who Bought 1510-36-102 Also Bought
DESCRIPTION
Cable Assembly Patch Cord 0.914m 18AWG Banana Plug to Banana Plug PL-PL
PART CLASSIFICATION DATA
HTS: 8544602000
ECCN: EAR99
DID YOU KNOW?