1509-106 ABBATRON / HH SMITH | Connector Electronic Test Equipment
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1509-106 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1509-106

Abbatron / HH Smith

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-249 :$3.02
250-499 :$2.27
500 + :$1.71
200 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1509-106
RoHS: Yes
Type: Banana Jack
Termination Method: N/A
Family: 1509
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Customers Who Bought 1509-106 Also Bought
DESCRIPTION
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99