surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1508-107 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1508-107

Abbatron / HH Smith

Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$6.61
10-24 :$6.05
25-49 :$5.53
50-99 :$5.23
100-249 :$4.88
250-499 :$4.57
500 + :$4.29
Request Quote
173 can ship today
In our stock 
In Stock quantities placed in the next
15 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1508-107
RoHS: Unknown
Type: Banana
Termination Method: Solder Lug
Family: 1508
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 23.81mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1508-YEL
1508-YEL
In Stock:  0

Customers Who Bought 1508-107 Also Bought
DESCRIPTION
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?