1508-101 ABBATRON / HH SMITH | Connector Electronic Test Equipment
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1508-101 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1508-101

Abbatron / HH Smith

Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-9 :$6.61
10-24 :$6.05
25-49 :$5.53
50-99 :$5.23
100-249 :$4.88
250-499 :$4.57
500 + :$4.29
48 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1508-101
RoHS: No
Type: Banana
Termination Method: Solder
Family: 1508
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 23.81 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1508-WHT
1508-WHT
In Stock:  0

Customers Who Bought 1508-101 Also Bought
DESCRIPTION
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99