surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1507-103 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1507-103

Abbatron / HH Smith

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-4 :$1.68
5-24 :$1.59
25-99 :$1.51
100-499 :$1.44
500-999 :$1.37
1,000-2,499 :$1.26
2,500 + :$1.17
Request Quote
306 can ship today
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1507-103
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Tip Jack
Termination Method: N/A
Family: 1507
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 29.76 x 7.93mm
Customers Who Bought 1507-103 Also Bought
DESCRIPTION
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?