surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1499-104 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1499-104

Abbatron / HH Smith

Conn Banana F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-4 :$1.04
5-24 :$0.99
25-99 :$0.94
100-499 :$0.89
500-999 :$0.85
1,000-2,499 :$0.78
2,500 + :$0.72
75 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
50 minute(s) 49 second(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1499-104
RoHS: Yes
Type: Banana
Termination Method: N/A
Family: 1499
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 19.05 mm
Customers Who Bought 1499-104 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.