1482-102 ABBATRON / HH SMITH | Connector Electronic Test Equipment
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1482-102 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1482-102

Abbatron / HH Smith

Conn Binding Post F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-4 :$3.56
5-24 :$3.38
25-99 :$3.21
100-249 :$3.05
250-499 :$2.90
500-999 :$2.75
1,000-2,499 :$2.53
2,500 + :$2.36
237 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
16 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1482-102
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Binding Post
Termination Method: N/A
Family: 1482
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 41.83 mm
Customers Who Bought 1482-102 Also Bought
DESCRIPTION
Conn Binding Post F 1 POS ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99