surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1481-103 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1481-103

Abbatron / HH Smith

Conn Binding Post F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$9.94
25-49 :$9.24
50-99 :$8.50
100-499 :$8.15
500 + :$7.64
13 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1481-103
RoHS: Unknown
Type: Binding Post
Termination Method: N/A
Family: 1481
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 41.83 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1481-BLK
1481-BLK
In Stock:  0

Customers Who Bought 1481-103 Also Bought
DESCRIPTION
Conn Binding Post F 1 POS ST Panel Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?