surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1416-04 by ABBATRON / HH SMITH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$0.151
25-99 :$0.143
100-999 :$0.136
1,000-2,499 :$0.129
2,500-4,999 :$0.123
5,000-9,999 :$0.113
10,000 + :$0.105
2,677 can ship tomorrow
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Abbatron / HH Smith
Part No: 1416-04
RoHS: Unknown
Type: Lug Terminal
Color: N/R
Family: 1416
Wire Size: N/A
Stud Size: 2.84 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 1416-04 Also Bought
DESCRIPTION
Lug Terminal 16.27mm 7.94mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?