- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 023300227
023300227
TE Connectivity / ABB Entrelec
Terminal Marker - RC610 - 4 mm x 9.95 mm - White - Black Hztl Legend: 1 Thru 10 - 10 Sets Per Card
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Marker - RC610 - 4 mm x 9.95 mm - White - Black Hztl Legend: 1 Thru 10 - 10 Sets Per Card
Search Keywords: 023300227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:023300227
-
Alias/AKA:1SNA233002R2700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$9.48
50
$5.66
100
$5.46
250
$4.93
500
$4.76
1,000
$4.59
2,500
$4.58
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT