- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 016049626
016049626
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 016049626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:016049626
-
Alias/AKA:1SNA160496R2600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20 A
-
Wire Size:12 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$8.16
25
$6.34
50
$5.73
125
$4.99
250
$4.44
375
$4.43
500 +
$4.13
Click for Quote
Log in
to unlock special pricing