- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 010503114
010503114
TE Connectivity / ABB Entrelec
Terminal Block Connector M4/6 TERMINAL BLACK Entrelec, SNA Series
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block Connector M4/6 TERMINAL BLACK Entrelec, SNA Series
Search Keywords: 010503114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:010503114
-
Alias/AKA:1SNA105031R1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,400
can ship 7/1/26
1,400
can ship 7/8/26
450
can ship 7/20/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$2.745
250
$1.986
500
$1.826
1,000
$1.680
2,500
$1.675
5,000
$1.541
7,500
$1.537
10,000 +
$1.534
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT