17-9621-226 3M TOUCH SYSTEMS | LCD Touch Screens
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

17-9621-226

3M Touch Systems

Touch Screen Capacitive USB 15.56in 5-Pin

PRICING per each  AVAILABILITY Updated Today   
1-8 :$179.60
9-17 :$170.62
18 + :$167.20
19 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
18 can ship 9/12/17
Incoming stock 
More available to ship 9/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: 3M Touch Systems
Part No: 17-9621-226
RoHS: Yes
Active Area: 336.19x211.91 mm
Outline Dimensions: 415.52x349.91x224.1 mm
Family: 17-9621-226
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 5
Mounting: N/A
Touch Technology: Capacitive
LCD Size: 15.56 in
Cable Interface: USB
Glass Thickness: 3.18 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 349.9 x 224.1 mm
Customers Who Bought 17-9621-226 Also Bought
DESCRIPTION
Touch Screen Capacitive USB 15.56in 5-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99