051135-35579 3M ELECTRICAL SPEC. | Heat Shrink
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
051135-35579 by 3M ELECTRICAL SPEC.
Image is representational - see manufacturer’s specifications

051135-35579

3M Electrical Spec.

Heat Shrink Tubing ST Polyolefin Clear Thin

Supplier Image
Authorized Distributor
PRICING per foot  AVAILABILITY real time   
100-299 :$0.348
300-599 :$0.323
600 + :$0.310
In Stock: 200
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 100
Order Increments: 100
Need More than 200?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: 3M Electrical Spec.
Part No: 051135-35579
RoHS: Unknown
HTS: 3926909980
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: N/A
Operating Temperature: -55 to 135 °C
Customers Who Bought 051135-35579 Also Bought
DESCRIPTION
Heat Shrink Tubing ST Polyolefin Clear Thin
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less