DB2AB1AA by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


ZF Electronics Corp

Switch Snap Action N.O. SPST Button Quick Connect 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount

PRICING per each  AVAILABILITY real time   
1 + :$2.11
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
373 can ship today
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 23 minute(s) ship today!
Supplier: ZF Electronics Corp
Part No: DB2AB1AA
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: DB2
Contact Material: Gold Silver Platinum,Silver Nickel
Maximum DC Voltage Rating: 80@EN V
Maximum Pre-Travel: 1 mm
Pole Throw Configuration: SPST
Mechanical Life: 10000000 Cycles
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.6 mm
Switch Configuration: N.O.
IP Rating: IP50
Electrical Life: 10000@EN Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: Polyethylene Terephthalate
Mounting: Screw Mount
Maximum Movement Differential: 0.1 mm
Operating Force: 2.45 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 120 °C
Contact Rating @ Voltage: 186.42@UL A
Dimension: 20 x 6.45 x 18.95 mm
Actuator Material/Style: Polybutylene Terephthalate/Button
Customers Who Bought DB2AB1AA Also Bought
Switch Snap Action N.O. SPST Button Quick Connect 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount

Product Highlights
  • High-precision switch with high repeat accuracy
  • Models available for operating temperatures up to 120°C
  • Rated for currents up to 10 amp at 250VAC
  • Range of auxiliary actuators available (can also be retrofitted); two mounting positions,
  • Variety of contact materials available to suit your application
  • Mechanical life: up to 15 x 106 operations
  • Wide variety of terminal types available
  • Numerous approvals