0E6920A0 by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


ZF Electronics Corp

Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Quick Connect Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.58
25-99 :$2.37
100-499 :$2.21
500-999 :$2.06
1,000-4,999 :$1.93
5,000-9,999 :$1.56
10,000 + :$1.24
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
92 can ship Monday
In our stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
Supplier: ZF Electronics Corp
Part No: 0E6920A0
RoHS: Unknown
Function: N/A
Maximum AC Voltage Rating: 250 V
Family: E69
Contact Material: Silver Cadmium Oxide
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Thermoplastic Acetal
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 22.86 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 248.57A@UL
Dimension: 31.75 x 17.27 x 53.41 mm
Customers Who Bought 0E6920A0 Also Bought