0E3450H0 by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


ZF Electronics Corp

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.45
25-99 :$2.27
100-249 :$2.11
250 + :$1.97
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
125 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 57 minute(s) ship today!
Supplier: ZF Electronics Corp
Part No: 0E3450H0
RoHS: Yes
Maximum AC Voltage Rating: 250@UL V
Family: E34
Contact Material: Silver Alloy
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 3.18 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 2.16 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.76 mm
Operating Force: 1.96 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 372.85@UL A
Dimension: 48.41 x 10.31 mm
Actuator Material/Style: Steel/Thermoplastic Acetal/Lever
Customers Who Bought 0E3450H0 Also Bought