0E3300HX by ZF Electronics Corp
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


ZF Electronics Corp

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA 0.74N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$2.47
25-99 :$2.28
100-249 :$2.12
250-499 :$1.98
500 + :$1.86
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
35 can ship today
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 14 minute(s) ship today!
Supplier: ZF Electronics Corp
Part No: 0E3300HX
RoHS: Unknown
Maximum AC Voltage Rating: 250@UL V
Family: E33
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 30@UL V
Maximum Pre-Travel: 1.57 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.27 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.41 mm
Operating Force: 0.74 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 372.85@UL A
Dimension: 37.84 x 10.31 mm
Actuator Material/Style: Steel/Thermoplastic Acetal/Lever
Customers Who Bought 0E3300HX Also Bought