Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
57.904.5553 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A

PRICING per each  AVAILABILITY real time   
1-24 :$11.49
25-99 :$10.61
100-249 :$9.85
250-499 :$9.19
500 + :$8.62
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
6 can ship today
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 53 minute(s) ship today!
Supplier: Wieland Electric
Part No: 57.904.5553
RoHS: Unknown
Type: Fuse Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 57.904
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Customers Who Bought 57.904.5553 Also Bought