Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
57.504.5055 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Feed-Through Terminal Block F 3 POS ST DIN Rail 30A

PRICING per each  AVAILABILITY real time   
1-24 :$2.04
25-99 :$1.88
100-249 :$1.74
250-499 :$1.63
500 + :$1.52
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2,475 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Supplier: Wieland Electric
Part No: 57.504.5055
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 57.504
Pitch: N/A
Wire Size: 10-22 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 52.3mm x 6mm x 48.5mm
Customers Who Bought 57.504.5055 Also Bought