Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
57.503.0053 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A

PRICING per each  AVAILABILITY real time   
1-24 :$1.01
25-99 :$0.93
100-249 :$0.87
250-499 :$0.81
500 + :$0.76
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
369 can ship today
In our stock 
More available to ship 12/22/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 35 minute(s) ship today!
Supplier: Wieland Electric
Part No: 57.503.0053
RoHS: Unknown
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600 V
Family: 57.503
Pitch: N/R
Wire Size: 12-22 AWG
Maximum Current Rating: 20/30 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 44.5mm x 5mm x 48.5mm
Customers Who Bought 57.503.0053 Also Bought