Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
57.404.6953 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Multi-Tier Block F 4 POS ST G DIN Rail/T DIN Rail 20A

PRICING per each  AVAILABILITY real time   
1-24 :$4.46
25-99 :$4.12
100-110 :$3.82
111 + :$3.57
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
111 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 20 minute(s) ship today!
Supplier: Wieland Electric
Part No: 57.404.6953
RoHS: Unknown
Type: Multi-Tier Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 57.404
Pitch: N/A
Wire Size: 10-22 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 61.6mm x 6mm x 63mm
Customers Who Bought 57.404.6953 Also Bought