Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
54.504.9053 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$4.20
25-99 :$3.87
100-143 :$3.60
144 + :$3.36
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
144 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 48 minute(s) ship today!
Supplier: Wieland Electric
Part No: 54.504.9053
RoHS: Unknown
Type: Ground Terminal Block
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 57.504
Pitch: N/R
Wire Size: 10-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: G DIN Rail,T DIN Rail
Number of Circuits: 1
Gender: F
Operating Temperature: N/A
Dimension: 51mm x 6mm x 48.5mm
Customers Who Bought 54.504.9053 Also Bought