Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25.741.3353 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 25A

PRICING per each  AVAILABILITY real time   
1-24 :$4.11
25-99 :$3.79
100-249 :$3.52
250-499 :$3.29
500 + :$3.08
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
7 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 19 minute(s) ship today!
Supplier: Wieland Electric
Part No: 25.741.3353
RoHS: Unknown
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.741
Pitch: 5 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 25 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 25.741.3353 Also Bought