Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25.626.4253 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Shrouded Header HDR 12 POS 3.81mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.56
25-99 :$3.29
100-249 :$3.06
250-499 :$2.85
500 + :$2.68
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
79 can ship today
In our stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 35 minute(s) ship today!
Supplier: Wieland Electric
Part No: 25.626.4253
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.626
Pitch: 3.81 mm
Maximum Current Rating: 8 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 56.11mm x 9.2mm x 7.15mm
Customers Who Bought 25.626.4253 Also Bought