Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25.601.0553 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn PC Terminal Block F 5 POS 10mm Screw ST Cable Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$2.25
25-99 :$2.07
100-249 :$1.92
250-499 :$1.80
500 + :$1.68
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
20 can ship Monday
In our stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
Supplier: Wieland Electric
Part No: 25.601.0553
RoHS: Unknown
Type: PC Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.601
Pitch: 10 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Number of Circuits: 5
Gender: F
Operating Temperature: N/A
Dimension: 50mm x 11.5mm x 13mm
Customers Who Bought 25.601.0553 Also Bought