Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25.600.0353 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$1.08
25-99 :$1.00
100-249 :$0.92
250-499 :$0.86
500 + :$0.81
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
664 can ship today
In our stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 20 minute(s) ship today!
Supplier: Wieland Electric
Part No: 25.600.0353
RoHS: Unknown
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 25.600
Pitch: 5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: F
Operating Temperature: N/A
Dimension: 15mm x 11.5mm x 13mm
Customers Who Bought 25.600.0353 Also Bought