Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25.135.0453 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Cage Clamp Terminal Block 4 POS 5mm Solder Thru-Hole 16A

PRICING per each  AVAILABILITY real time   
1-24 :$1.39
25-99 :$1.27
100-249 :$1.19
250-499 :$1.10
500 + :$1.04
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
529 can ship today
In our stock 
More available to ship 12/22/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 59 minute(s) ship today!
Supplier: Wieland Electric
Part No: 25.135.0453
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.500
Pitch: 5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 16 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: N/A
Dimension: 20.55mm x 10.8mm x 11.5mm
Customers Who Bought 25.135.0453 Also Bought