Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
25.103.0253 by WIELAND ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Wieland Electric

Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A

PRICING per each  AVAILABILITY real time   
1-24 :$0.540
25-99 :$0.491
100-249 :$0.456
250-499 :$0.425
500 + :$0.400
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
12 can ship today
In our stock 
More available to ship 12/22/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 23 minute(s) ship today!
Supplier: Wieland Electric
Part No: 25.103.0253
RoHS: Unknown
Type: Cage Clamp Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 25.190
Pitch: 5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 10.55mm x 8.2mm x 10mm
Customers Who Bought 25.103.0253 Also Bought