Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
8690300000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Electromechanical Relay 48VAC 345Ohm 10A DPDT (57x35.5x35.5)mm Plug-In General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$28.48
10-24 :$26.29
25-49 :$24.41
50-99 :$22.78
100 + :$21.36
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
25 can ship 11/4/16
Available Factory Stock 
More available to ship 11/6/16
Manufacturer’s Lead Time 
Supplier: Weidmuller
Part No: 8690300000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: 8690300000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 48 V
Coil Current: 47.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 8-Pin Circular Plug
Coil Resistance: 345 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 38.4 VAC
Product Weight: 80 g
Minimum Dropout Voltage: 14.4 VAC
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: 2.5 kVA
Operating Temperature: -40 to 50 °C
Dimension: 57 x 35.5 x 35.5mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8690300000 Also Bought
Electromechanical Relay 48VAC 345Ohm 10A DPDT (57x35.5x35.5)mm Plug-In General Purpose Relay