Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
171613 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.16
25-99 :$1.07
100-249 :$0.99
250-499 :$0.93
500 + :$0.87
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
57 can ship today
In our stock 
More available to ship 11/18/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 2 minute(s) ship today!
Supplier: Weidmuller
Part No: 171613
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1716130000
Pitch: 5.08 mm
Wire Size: 12-24 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 15.84mm x 13.9mm x 15.5mm
Customers Who Bought 171613 Also Bought