Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
169968 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.11
25-99 :$1.04
100-999 :$0.98
1,000-2,499 :$0.90
2,500-4,999 :$0.86
5,000 + :$0.83
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 11/5/16
Manufacturer’s Lead Time 
Supplier: Weidmuller
Part No: 169968
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: LM
Pitch: 3.5 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 12 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 11.1mm x 8.3mm x 12.8mm
Customers Who Bought 169968 Also Bought