surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

PRODUCT INFO
1052060000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1052060000

Weidmuller

Conn Jumper M 10 POS ST

PRICING per each  AVAILABILITY real time   
1-19 :$5.25
20-99 :$4.90
100-199 :$4.59
200-249 :$4.24
250-499 :$4.03
500 + :$3.88
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
75 can ship tomorrow
In our stock 
More available to ship 5/15/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1052060000
RoHS: Yes
Supplier Standard Pack:  20
Type: Jumper
Maximum Voltage Rating: N/A
Family: 1052060000
Pitch: N/A
Maximum Current Rating: 41 A
Number of Contacts: 10
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1052060000 Also Bought
DESCRIPTION
Conn Jumper M 10 POS ST
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?