surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281-402 by WAGO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

281-402

WAGO

Conn Jumper M Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.600
25-99 :$0.550
100-249 :$0.508
250-499 :$0.471
500 + :$0.440
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
249 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: WAGO
Part No: 281-402
RoHS: Yes
Type: Jumper
Maximum Voltage Rating: 750 V
Family: 256
Pitch: N/A
Maximum Current Rating: 26 A
Number of Contacts: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 8 mm
Customers Who Bought 281-402 Also Bought
DESCRIPTION
Conn Jumper M Solder ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?