surfy

U.S. TOYO FAN USTF80381153T is in stock | Buy USTF80381153T | USTF80381153T

View All
View All
U.S. Toyo Fan USTF80381153T
U.S. Toyo Fan

Part No: USTF80381153T

AC Fan Ball 115V 0.1A 6.9W 60Hz 3300RPM 34CFM 38dB Flange Mount
RoHs Status: Unknown
USTF80381153T Data Sheet   
Pricing & Availability for USTF80381153T
1-9 :$27.41
10-24 :$16.68
25-49 :$14.27
50-99 :$12.89
100 + :$11.78
In Stock:  24 pcs. can ship now.
 
 

Specifications for USTF80381153T Resource Center Description for USTF80381153T
Manufacturer U.S. Toyo Fan
Part No: USTF80381153T
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: USTF8038
Operating Frequency: 60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Aluminum Alloy
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 3300 RPM
Noise Level: 38 dB
Line Current: 0.1 A
Power Rating: 6.9 W
Maximum Airflow: 34 CFM
Operating Temperature: -40 to 70 °C
Dimension: 80 x 80 x 38mm
AC Fan Ball 115V 0.1A 6.9W 60Hz 3300RPM 34CFM 38dB Flange Mount
There is currently no prices for this item
Part No: USTF80381153T
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
U.S. Toyo Fan USTF80381153T Alternative Names