surfy

TRIAD MAGNETICS WDU12-600 is in stock | Buy WDU12600 | WDU12 600

View All
View All
Triad Magnetics

Part No: WDU12-600

AC/DC Power Supply Single-OUT 12V 0.6A 14W
RoHs Status: Unknown
WDU12-600 Data Sheet   
Pricing & Availability for WDU12-600
1-9 :$8.29
10-24 :$7.71
25-49 :$7.39
50-99 :$7.17
100 + :$6.98
In Stock:  17 pcs. can ship now.
 
 

Specifications for WDU12-600 Resource Center Description for WDU12-600
Manufacturer Triad Magnetics
Part No: WDU12-600
RoHS: Unknown
Efficiency: N/A
Type: AC-DC Unregulated Linear
Output Voltage: 12 V
Output Type: Fixed
Input Frequency: 60 Hz
Family: WDU12
Line Regulation: N/A
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 120 V
Screening Level: N/A
Maximum Output Current: 0.6 A
Pin_Count: N/A
Number of Outputs: 1
Maximum Input Current: N/A
Mounting: Plug in
Minimum Isolation Voltage: N/A
Load Regulation: N/A
Operating Temperature: -10 to 40 °C
Dimension: 80 x 60 x 48mm
Agency Approvals: CUL,UL
Power Indicator: No
Typical Inrush Current: N/A
Output Connector Diameters: 2.1x5.5 mm
Maximum Output Power: 7.2 W
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Positive
Input Connector Type: IEC Male
Adapter Color: N/A
Protection: N/A
Ripple & Noise: 1450(Max) mV
Typical Hold-Up Time: N/A
Style: WallMount
AC/DC Power Supply Single-OUT 12V 0.6A 14W
There is currently no prices for this item
Part No: WDU12-600
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Triad Magnetics WDU12-600 Alternative Names


Customers Who Bought WDU12-600 Also Bought