F-243U by TRIAD MAGNETICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

F-243U

TRIAD Magnetics

Power Transformer 1500Vrms 144VA 8Term. Solder Flange Mount

PRICING per each  AVAILABILITY real time   
1-9 :$36.07
10-24 :$32.85
25-49 :$30.15
50-99 :$27.87
100 + :$25.91
Request Quote
2 can ship Monday
In our stock 
48 can ship 2/3/17
Available Factory Stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: TRIAD Magnetics
Part No: F-243U
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: F
Secondary Configuration: Dual
Secondary Side Current: 4000 mA
Packaging: N/A
Core Type: Bobbin
Primary Configuration: Single
Pin_Count: 8
Secondary Side Voltage: 18 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 144 VA
High Potential: 1500 Vrms
Primary Side Voltage: 115 V
Operating Temperature: N/A
Dimension: 104.8 x 82.6 x 88.9 mm
Customers Who Bought F-243U Also Bought
DESCRIPTION
Power Transformer 1500Vrms 144VA 8Term. Solder Flange Mount
PART CLASSIFICATION DATA
HTS: 8504312000
ECCN: EAR99
DID YOU KNOW?