surfy

TELEDYNE RELAYS J431-12L is in stock | Buy J43112L | J431 12L

View All
View All
Teledyne Relays J431-12L
Teledyne Relays

Part No: J431-12L

TO-5 SPDT Sensitive Established Reliability Relay
RoHs Status: Unknown
J431-12L Data Sheet   
Pricing & Availability for J431-12L
1-9 :$55.67
10-24 :$54.11
25-49 :$52.28
50-99 :$48.68
100-249 :$46.78
250 + :$41.69
In Stock:  10 pcs. can ship now.
 
 

Specifications for J431-12L Resource Center Description for J431-12L
Manufacturer Teledyne Relays
Part No: J431-12L
RoHS: Unknown
Type: Established Reliability Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 115 V
Family: 431
Relay Construction: Non-Latching
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 11.71 mA
Pin Count: 5
Coil Resistance: 1.025 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 1DC,0.25AC A
Maximum Pick-Up Voltage: 9 VDC
Minimum Dropout Voltage: 0.41 VDC
Mounting: Through Hole
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 9.4 x 10.29 x 9.52mm
TO-5 SPDT Sensitive Established Reliability Relay
There is currently no prices for this item
Part No: J431-12L
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Teledyne Relays J431-12L Alternative Names