surfy

TELEDYNE MIL SSR KD22CKW is in stock | Buy KD22CKW | KD22CKW

View All
View All
Teledyne MIL SSR KD22CKW
Teledyne MIL SSR

Part No: KD22CKW

Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin
RoHs Status: Unknown
Package Type: TRAY
KD22CKW Data Sheet   
Pricing & Availability for KD22CKW
1-9 :$318.93
10-19 :$297.67
20 + :$279.06
In Stock:  3 pcs. can ship now.
 
 

Specifications for KD22CKW Resource Center Description for KD22CKW
Manufacturer Teledyne MIL SSR
Part No: KD22CKW
RoHS: Unknown
Output Type: DC
I/O Isolation Voltage: 1000 V
Family: KD22CK
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 0 - 18 V
Maximum Output Current: 5 A
Circuit Arrangement: N/A
Maximum Output Voltage: 60 V
Pin_Count: 6
Maximum Input Current: 15 mA
Mounting: Through Hole
Output Device: Power FET
Dimension: 34.93(Max) x 10.16(Max) x 5.59(Max)mm
Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin
There is currently no prices for this item
Part No: KD22CKW
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Teledyne MIL SSR KD22CKW Alternative Names