Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
094-7906-0020 by TE Connectivity / Microdot Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / Microdot Brand

Conn IP67 Microminiature D SKT 100 POS Solder Pot ST Cable Mount 100 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$116.117
10-14 :$102.178
15-24 :$89.912
25 + :$80.923
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
5 can ship tomorrow
In our stock 
More available to ship 12/21/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: TE Connectivity / Microdot Brand
Part No: 094-7906-0020
RoHS: Unknown
Type: IP67 Microminiature D
Termination Method: Solder Pot
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 100
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide
Number of Contacts: 100
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: N/A
Shell Size: N/A
Shell Plating/Material: Electroless Nickel
Customers Who Bought 094-7906-0020 Also Bought