Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
094-0105-0016 by TE Connectivity / Microdot Brand
Image is representational - see manufacturer’s specifications
Supplier Image


TE Connectivity / Microdot Brand

Conn D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-1 :$110.365
2-5 :$97.119
6-9 :$87.407
10-24 :$43.709
25-49 :$28.274
50-99 :$25.215
100 + :$22.691
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
10 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 28 minute(s) ship today!
Supplier: TE Connectivity / Microdot Brand
Part No: 094-0105-0016
RoHS: Unknown
Type: D-Subminiature
Termination Method: Solder Pot
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Copper
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Polyphenylene Sulfide
Number of Contacts: 9
Mounting: Panel Mount
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 19.68 x 7.57 mm
Shell Size: E
Shell Plating/Material: Cadmium/Yellow Chromate/Aluminum Alloy
Customers Who Bought 094-0105-0016 Also Bought